
IPB180N10S403ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB180N10S403ATMA1TR-ND - Tape & Reel (TR) 448-IPB180N10S403ATMA1CT-ND - Cut Tape (CT) 448-IPB180N10S403ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N10S403ATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N10S403ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 88,29700 Kč | 882,97 Kč |
| 100 | 63,79190 Kč | 6 379,19 Kč |
| 500 | 53,35214 Kč | 26 676,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,99357 Kč | 51 993,57 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |



