
IPB180N10S402ATMA1 | |
|---|---|
DigiKey Part Number | IPB180N10S402ATMA1TR-ND - Tape & Reel (TR) IPB180N10S402ATMA1CT-ND - Cut Tape (CT) IPB180N10S402ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N10S402ATMA1 |
Description | MOSFET N-CH 100V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N10S402ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 275µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 100 | 67,32380 Kč | 6 732,38 Kč |
| 500 | 62,59630 Kč | 31 298,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,72766 Kč | 52 727,66 Kč |
| 2 000 | 51,14063 Kč | 102 281,26 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |



