N-Channel 80 V 180A (Tc) 277W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB180N08S402ATMA1

DigiKey Part Number
IPB180N08S402ATMA1TR-ND - Tape & Reel (TR)
IPB180N08S402ATMA1CT-ND - Cut Tape (CT)
IPB180N08S402ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB180N08S402ATMA1
Description
MOSFET N-CH 80V 180A TO263-7
Customer Reference
Detailed Description
N-Channel 80 V 180A (Tc) 277W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB180N08S402ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 220µA
Gate Charge (Qg) (Max) @ Vgs
167 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
1094,34400 Kč943,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00056,55025 Kč395 851,75 Kč
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč