
IPB180N08S402ATMA1 | |
|---|---|
DigiKey Part Number | IPB180N08S402ATMA1TR-ND - Tape & Reel (TR) IPB180N08S402ATMA1CT-ND - Cut Tape (CT) IPB180N08S402ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N08S402ATMA1 |
Description | MOSFET N-CH 80V 180A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 277W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N08S402ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 220µA | |
Gate Charge (Qg) (Max) @ Vgs | 167 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 277W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 56,55025 Kč | 395 851,75 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



