N-Channel 100 V 120A (Tc) 190W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 120A (Tc) 190W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB120N10S405ATMA1

DigiKey Part Number
448-IPB120N10S405ATMA1TR-ND - Tape & Reel (TR)
448-IPB120N10S405ATMA1CT-ND - Cut Tape (CT)
448-IPB120N10S405ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120N10S405ATMA1
Description
MOSFET N-CH 100V 120A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 190W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB120N10S405ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
190W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 120µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1057,95400 Kč579,54 Kč
10040,70040 Kč4 070,04 Kč
50034,00332 Kč17 001,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,96302 Kč30 963,02 Kč
2 00028,97357 Kč57 947,14 Kč
3 00027,96038 Kč83 881,14 Kč
5 00027,78035 Kč138 901,75 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč