


IPB120N08S404ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB120N08S404ATMA1TR-ND - Tape & Reel (TR) 448-IPB120N08S404ATMA1CT-ND - Cut Tape (CT) 448-IPB120N08S404ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N08S404ATMA1 |
Description | MOSFET N-CH 80V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N08S404ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,82701 Kč | 40 827,01 Kč |
| 2 000 | 38,44302 Kč | 76 886,04 Kč |
| 5 000 | 36,88210 Kč | 184 410,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 Kč | 98,53 Kč |
| 10 | 65,34400 Kč | 653,44 Kč |
| 100 | 46,48420 Kč | 4 648,42 Kč |
| 500 | 38,44218 Kč | 19 221,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,65000 Kč | 101,65 Kč |
| 10 | 67,36400 Kč | 673,64 Kč |
| 100 | 47,92150 Kč | 4 792,15 Kč |
| 500 | 39,63116 Kč | 19 815,58 Kč |
| Unit Price without VAT: | 98,53000 Kč |
|---|---|
| Unit Price with VAT: | 119,22130 Kč |



