N-Channel 80 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB120N08S404ATMA1

DigiKey Part Number
448-IPB120N08S404ATMA1TR-ND - Tape & Reel (TR)
448-IPB120N08S404ATMA1CT-ND - Cut Tape (CT)
448-IPB120N08S404ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120N08S404ATMA1
Description
MOSFET N-CH 80V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB120N08S404ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1067,90800 Kč679,08 Kč
10048,30800 Kč4 830,80 Kč
50039,95080 Kč19 975,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,15629 Kč41 156,29 Kč
2 00038,75307 Kč77 506,14 Kč
5 00037,17956 Kč185 897,80 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč