


IPB120N04S401ATMA1 | |
|---|---|
DigiKey Part Number | IPB120N04S401ATMA1TR-ND - Tape & Reel (TR) IPB120N04S401ATMA1CT-ND - Cut Tape (CT) IPB120N04S401ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N04S401ATMA1 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N04S401ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 176 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 188W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 140µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 52,78900 Kč | 527,89 Kč |
| 100 | 36,87670 Kč | 3 687,67 Kč |
| 500 | 30,12542 Kč | 15 062,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,89290 Kč | 27 892,90 Kč |
| 2 000 | 26,05653 Kč | 52 113,06 Kč |
| 3 000 | 25,12166 Kč | 75 364,98 Kč |
| 5 000 | 24,61226 Kč | 123 061,30 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



