
IPA95R130PFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R130PFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R130PFD7XKSA1 |
Description | MOSFET N-CH 950V 13.9A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 13.9A (Tc) 33W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 25.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.25mA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4170 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,30000 Kč | 130,30 Kč |
| 50 | 69,28400 Kč | 3 464,20 Kč |
| 100 | 63,38580 Kč | 6 338,58 Kč |
| 500 | 53,48806 Kč | 26 744,03 Kč |
| Unit Price without VAT: | 130,30000 Kč |
|---|---|
| Unit Price with VAT: | 157,66300 Kč |




