IPA65R380C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 10,30000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: 12,23000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 11,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: 13,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 18,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 16,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 74
Unit Price: 19,35000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 5,90870 Kč
Datasheet
N-Channel 650 V 10.6A (Tc) 31W (Tc) Through Hole PG-TO220-3-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA65R380C6XKSA1

DigiKey Part Number
IPA65R380C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA65R380C6XKSA1
Description
MOSFET N-CH 650V 10.6A TO220
Customer Reference
Detailed Description
N-Channel 650 V 10.6A (Tc) 31W (Tc) Through Hole PG-TO220-3-111
Datasheet
 Datasheet
EDA/CAD Models
IPA65R380C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-111
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes