
IPA60R650CEXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R650CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R650CEXKSA1 |
Description | MOSFET N-CH 600V 7A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R650CEXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 50 | 15,98360 Kč | 799,18 Kč |
| 100 | 14,24920 Kč | 1 424,92 Kč |
| 500 | 11,20664 Kč | 5 603,32 Kč |
| 1 000 | 10,22750 Kč | 10 227,50 Kč |
| 2 000 | 9,40375 Kč | 18 807,50 Kč |
| 5 000 | 8,51259 Kč | 42 562,95 Kč |
| 10 000 | 8,13673 Kč | 81 367,30 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |








