
IPA60R600P7SE8228XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA60R600P7SE8228XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R600P7SE8228XKSA1 |
Description | MOSFET N-CH 600V 6A TO220 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 50 | 15,58900 Kč | 779,45 Kč |
| 100 | 13,87970 Kč | 1 387,97 Kč |
| 500 | 10,87444 Kč | 5 437,22 Kč |
| 1 000 | 9,90686 Kč | 9 906,86 Kč |
| 2 000 | 9,09319 Kč | 18 186,38 Kč |
| 5 000 | 8,21265 Kč | 41 063,25 Kč |
| 10 000 | 7,66868 Kč | 76 686,80 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


