
IPA60R1K0CEXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA60R1K0CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R1K0CEXKSA1 |
Description | MOSFET N-CH 600V 6.8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.8A (Tc) 26W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R1K0CEXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 50 | 14,21560 Kč | 710,78 Kč |
| 100 | 12,63660 Kč | 1 263,66 Kč |
| 500 | 9,86276 Kč | 4 931,38 Kč |
| 1 000 | 8,96993 Kč | 8 969,93 Kč |
| 2 000 | 8,21883 Kč | 16 437,66 Kč |
| 5 000 | 7,40595 Kč | 37 029,75 Kč |
| 10 000 | 6,90374 Kč | 69 037,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |








