N-Channel 600 V 37A (Tc) 29W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R080P7XKSA1

DigiKey Part Number
IPA60R080P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R080P7XKSA1
Description
MOSFET N-CH 600V 37A TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 37A (Tc) 29W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R080P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 11.8A, 10V
Vgs(th) (Max) @ Id
4V @ 590µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2180 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
5053,58260 Kč2 679,13 Kč
10048,79940 Kč4 879,94 Kč
50040,42366 Kč20 211,83 Kč
1 00039,05376 Kč39 053,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč