N-Channel 1200 V 38A (Tc) 182W (Tc) Through Hole PG-TO247-4-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 38A (Tc) 182W (Tc) Through Hole PG-TO247-4-17
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMZC120R053M2HXKSA1

DigiKey Part Number
448-IMZC120R053M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZC120R053M2HXKSA1
Description
SICFET N-CH 1200V 38A TO247
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 38A (Tc) 182W (Tc) Through Hole PG-TO247-4-17
Datasheet
 Datasheet
EDA/CAD Models
IMZC120R053M2HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
53mOhm @ 13A, 18V
Vgs(th) (Max) @ Id
5.1V @ 4.1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
182W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-17
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,34000 Kč213,34 Kč
30125,65200 Kč3 769,56 Kč
120106,40383 Kč12 768,46 Kč
51092,30845 Kč47 077,31 Kč
1 02090,25208 Kč92 057,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,34000 Kč
Unit Price with VAT:258,14140 Kč