
IMZA65R072M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA65R072M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R072M1HXKSA1 |
Description | MOSFET 650V NCH SIC TRENCH |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 96W (Tc) Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA65R072M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 13.3A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 30 | 89,66833 Kč | 2 690,05 Kč |
| 120 | 75,29533 Kč | 9 035,44 Kč |
| 510 | 67,41429 Kč | 34 381,29 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |




