
IMZA65R057M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA65R057M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R057M1HXKSA1 |
Description | SILICON CARBIDE MOSFET, PG-TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 133W (Tc) Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IMZA65R057M1HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 74mOhm @ 16.7A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.7V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -2V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 400 V |
FET Type | Power Dissipation (Max) 133W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-3 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 30 | 133,02233 Kč | 3 990,67 Kč |
| 120 | 112,25708 Kč | 13 470,85 Kč |
| 510 | 97,04576 Kč | 49 493,34 Kč |
| 1 020 | 91,49858 Kč | 93 328,55 Kč |
| 2 010 | 86,92953 Kč | 174 728,36 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |








