N-Channel 650 V 59A (Tc) 189W (Tc) Through Hole PG-TO247-4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA65R027M1HXKSA1

DigiKey Part Number
448-IMZA65R027M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA65R027M1HXKSA1
Description
MOSFET 650V NCH SIC TRENCH
Customer Reference
Detailed Description
N-Channel 650 V 59A (Tc) 189W (Tc) Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IMZA65R027M1HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
34mOhm @ 38.3A, 18V
Vgs(th) (Max) @ Id
5.7V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 18 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
2131 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
189W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
30189,15700 Kč5 674,71 Kč
120162,47900 Kč19 497,48 Kč
510147,65259 Kč75 302,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč