New Product
N-Channel 400 V 99A (Tc) 273W (Tc) Through Hole PG-TO247-4-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA40R015M2HXKSA1

DigiKey Part Number
448-IMZA40R015M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA40R015M2HXKSA1
Description
IMZA40R015M2HXKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 99A (Tc) 273W (Tc) Through Hole PG-TO247-4-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
19.1mOhm @ 27.1A, 18V
Vgs(th) (Max) @ Id
5.6V @ 9.7mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
273W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1296,91000 Kč296,91 Kč
30179,94600 Kč5 398,38 Kč
120154,30383 Kč18 516,46 Kč
510139,10639 Kč70 944,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,91000 Kč
Unit Price with VAT:359,26110 Kč