New Product
N-Channel 400 V 94A (Tc) 273W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMW40R015M2HXKSA1

DigiKey Part Number
448-IMW40R015M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW40R015M2HXKSA1
Description
IMW40R015M2HXKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 94A (Tc) 273W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
19.1mOhm @ 27.1A, 18V
Vgs(th) (Max) @ Id
5.6V @ 9.7mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
273W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-U06
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
30175,55733 Kč5 266,72 Kč
120150,41217 Kč18 049,46 Kč
510135,05667 Kč68 878,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč