CoolSiC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZ120R220M1HXKSA1

DigiKey Part Number
IMZ120R220M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZ120R220M1HXKSA1
Description
SICFET N-CH 1.2KV 13A TO247-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 13A (Tc) 75W (Tc) Through Hole PG-TO247-4-1
Datasheet
 Datasheet
EDA/CAD Models
IMZ120R220M1HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
220mOhm @ 4A, 18V
Vgs(th) (Max) @ Id
5.7V @ 1.6mA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
289 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,02000 Kč141,02 Kč
3080,55667 Kč2 416,70 Kč
12067,79300 Kč8 135,16 Kč
51060,04349 Kč30 622,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,02000 Kč
Unit Price with VAT:170,63420 Kč