


IMZ120R030M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZ120R030M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZ120R030M1HXKSA1 |
Description | SICFET N-CH 1.2KV 56A TO247-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 56A (Tc) 227W (Tc) Through Hole PG-TO247-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMZ120R030M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,50000 Kč | 355,50 Kč |
| 30 | 218,85500 Kč | 6 565,65 Kč |
| 120 | 188,92075 Kč | 22 670,49 Kč |
| 510 | 175,62727 Kč | 89 569,91 Kč |
| Unit Price without VAT: | 355,50000 Kč |
|---|---|
| Unit Price with VAT: | 430,15500 Kč |




