
IMW40R045M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW40R045M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW40R045M2HXKSA1 |
Description | IMW40R045M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 40A (Tc) 130W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 56.2mOhm @ 8.9A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 30 | 90,17233 Kč | 2 705,17 Kč |
| 120 | 75,46858 Kč | 9 056,23 Kč |
| 510 | 64,69320 Kč | 32 993,53 Kč |
| 1 020 | 60,76266 Kč | 61 977,91 Kč |
| 2 010 | 60,17243 Kč | 120 946,58 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |



