New Product
N-Channel 400 V 46A (Tc) 139W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMW40R036M2HXKSA1

DigiKey Part Number
448-IMW40R036M2HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW40R036M2HXKSA1
Description
IMW40R036M2HXKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 46A (Tc) 139W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
45.7mOhm @ 11.1A, 18V
Vgs(th) (Max) @ Id
5.6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-U06
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
30104,80100 Kč3 144,03 Kč
12088,18458 Kč10 582,15 Kč
51076,00782 Kč38 763,99 Kč
1 02072,35911 Kč73 806,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč