
IMTA65R075M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMTA65R075M2HXTMA1-ND |
Manufacturer | |
Manufacturer Product Number | IMTA65R075M2HXTMA1 |
Description | IMTA65R075M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 141W (Tc) Surface Mount PG-LHSOF-4-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 68mOhm @ 11.9A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 2.4mA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 516 pF @ 400 V |
FET Type | Power Dissipation (Max) 141W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-LHSOF-4-1 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 91,63500 Kč | 916,35 Kč |
| 100 | 65,49490 Kč | 6 549,49 Kč |
| 500 | 54,34282 Kč | 27 171,41 Kč |
| 1 000 | 50,76225 Kč | 50 762,25 Kč |
| 2 000 | 47,75376 Kč | 95 507,52 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |




