
IMT65R075M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R075M2HXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | IMT65R075M2HXUMA1 |
Description | SICFET N-CH 650V 33.7A HSOF-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33.7A (Tc) 178W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 2.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 18 V |
Series | Vgs (Max) +25V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 516 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 178W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HSOF-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 11.9A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 98,77500 Kč | 987,75 Kč |
| 100 | 70,90390 Kč | 7 090,39 Kč |
| 500 | 59,01950 Kč | 29 509,75 Kč |
| 1 000 | 55,20458 Kč | 55 204,58 Kč |
| 2 000 | 51,99913 Kč | 103 998,26 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |


