
IMT44R025M2HXTMA2 | |
---|---|
DigiKey Part Number | 448-IMT44R025M2HXTMA2TR-ND - Tape & Reel (TR) 448-IMT44R025M2HXTMA2CT-ND - Cut Tape (CT) 448-IMT44R025M2HXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT44R025M2HXTMA2 |
Description | SICFET N-CH 440V 68A PG-HSOF-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 440 V 9A (Ta), 68A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 440 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 32.1mOhm @ 15.7A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 5.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,80000 Kč | 200,80 Kč |
10 | 137,87400 Kč | 1 378,74 Kč |
100 | 111,75920 Kč | 11 175,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 91,30570 Kč | 182 611,40 Kč |
Unit Price without VAT: | 200,80000 Kč |
---|---|
Unit Price with VAT: | 242,96800 Kč |