N-Channel 400 V 6.8A (Ta), 43A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT40R045M2HXTMA1

DigiKey Part Number
448-IMT40R045M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMT40R045M2HXTMA1CT-ND - Cut Tape (CT)
448-IMT40R045M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT40R045M2HXTMA1
Description
SIC-MOS
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 6.8A (Ta), 43A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
EDA/CAD Models
IMT40R045M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
56.2mOhm @ 8.9A, 18V
Vgs(th) (Max) @ Id
5.6V @ 3.2mA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
1085,31500 Kč853,15 Kč
10061,51990 Kč6 151,99 Kč
50060,92864 Kč30 464,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,77839 Kč99 556,78 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč