IMM102T056MXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 999
Unit Price: 260,59000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1 981
Unit Price: 303,63000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 4 000
Unit Price: 137,32696 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 9 000
Unit Price: 145,51605 Kč
Datasheet
Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM102T056MXUMA1

DigiKey Part Number
448-IMM102T056MXUMA1TR-ND - Tape & Reel (TR)
448-IMM102T056MXUMA1CT-ND - Cut Tape (CT)
448-IMM102T056MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMM102T056MXUMA1
Description
IMOTION
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1
Datasheet
 Datasheet
EDA/CAD Models
IMM102T056MXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
4A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-PowerVQFN
Supplier Device Package
PG-IQFN-38-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC