
IMM102T015MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMM102T015MXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMM102T015MXUMA1 |
Description | IMOTION |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM PG-IQFN-38-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMM102T015MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerVQFN | |
Supplier Device Package | PG-IQFN-38-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,53185 Kč | 225 063,70 Kč |
| Unit Price without VAT: | 112,53185 Kč |
|---|---|
| Unit Price with VAT: | 136,16354 Kč |

