N-Channel 1200 V 43A (Tc) 234W (Tc) Surface Mount PG-HDSOP-22-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 43A (Tc) 234W (Tc) Surface Mount PG-HDSOP-22-3
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMCQ120R053M2HXTMA1

DigiKey Part Number
448-IMCQ120R053M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R053M2HXTMA1CT-ND - Cut Tape (CT)
448-IMCQ120R053M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMCQ120R053M2HXTMA1
Description
SICFET N-CH 1200V 43A 22PWRBSOP
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 43A (Tc) 234W (Tc) Surface Mount PG-HDSOP-22-3
Datasheet
 Datasheet
EDA/CAD Models
IMCQ120R053M2HXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
52.6mOhm @ 13.2A, 18V
Mfr
Vgs(th) (Max) @ Id
5.1V @ 4.1mA
Series
Gate Charge (Qg) (Max) @ Vgs
32.8 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1270 pF @ 800 V
FET Type
Power Dissipation (Max)
234W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-22-3
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,03000 Kč232,03 Kč
10158,66100 Kč1 586,61 Kč
100117,14570 Kč11 714,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75096,03029 Kč72 022,72 Kč
1 50090,90832 Kč136 362,48 Kč
2 25088,30088 Kč198 676,98 Kč
Manufacturers Standard Package
Unit Price without VAT:232,03000 Kč
Unit Price with VAT:280,75630 Kč