
IMBG65R026M2H | |
|---|---|
DigiKey Part Number | 448-IMBG65R026M2HTR-ND - Tape & Reel (TR) 448-IMBG65R026M2HCT-ND - Cut Tape (CT) 448-IMBG65R026M2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R026M2H |
Description | IMBG65R026M2H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 68A (Tc) 263W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 34.5A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1499 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,21000 Kč | 246,21 Kč |
| 10 | 193,11500 Kč | 1 931,15 Kč |
| 25 | 179,87120 Kč | 4 496,78 Kč |
| 100 | 165,30060 Kč | 16 530,06 Kč |
| 250 | 158,35548 Kč | 39 588,87 Kč |
| 500 | 154,16950 Kč | 77 084,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 150,72442 Kč | 150 724,42 Kč |
| Unit Price without VAT: | 246,21000 Kč |
|---|---|
| Unit Price with VAT: | 297,91410 Kč |


