N-Channel 650 V 158A (Tc) 535W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R010M2H

DigiKey Part Number
448-IMBG65R010M2HTR-ND - Tape & Reel (TR)
448-IMBG65R010M2HCT-ND - Cut Tape (CT)
448-IMBG65R010M2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R010M2H
Description
IMBG65R010M2H
Customer Reference
Detailed Description
N-Channel 650 V 158A (Tc) 535W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 92.1A, 20V
Vgs(th) (Max) @ Id
5.6V @ 18.7mA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
4001 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
535W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1464,90000 Kč464,90 Kč
10372,29500 Kč3 722,95 Kč
25349,14640 Kč8 728,66 Kč
100323,70520 Kč32 370,52 Kč
250311,57504 Kč77 893,76 Kč
500304,26606 Kč152 133,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:464,90000 Kč
Unit Price with VAT:562,52900 Kč