N-Channel 1200 V 47A (Tc) 227W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG120R045M1HXTMA1

DigiKey Part Number
448-IMBG120R045M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R045M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R045M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R045M1HXTMA1
Description
SICFET N-CH 1200V 47A TO263
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 47A (Tc) 227W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG120R045M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
63mOhm @ 16A, 18V
Vgs(th) (Max) @ Id
5.7V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 18 V
Vgs (Max)
+18V, -15V
Input Capacitance (Ciss) (Max) @ Vds
1527 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,74000 Kč280,74 Kč
10196,47800 Kč1 964,78 Kč
100172,89540 Kč17 289,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000141,25460 Kč141 254,60 Kč
Manufacturers Standard Package
Unit Price without VAT:280,74000 Kč
Unit Price with VAT:339,69540 Kč