


IM67D130AXTSA2 | |
|---|---|
DigiKey Part Number | 448-IM67D130AXTSA2TR-ND - Tape & Reel (TR) 448-IM67D130AXTSA2CT-ND - Cut Tape (CT) 448-IM67D130AXTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D130AXTSA2 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 28 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D130AXTSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 28 Hz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 35,44500 Kč | 354,45 Kč |
| 25 | 32,26960 Kč | 806,74 Kč |
| 50 | 30,07760 Kč | 1 503,88 Kč |
| 100 | 28,05960 Kč | 2 805,96 Kč |
| 250 | 26,28948 Kč | 6 572,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,97195 Kč | 23 971,95 Kč |
| 2 000 | 22,34387 Kč | 44 687,74 Kč |
| 3 000 | 21,47829 Kč | 64 434,87 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |








