
IM523X6AXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM523X6AXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM523X6AXKMA1 |
Description | CIPOS MINI PG-MDIP-24 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PG-MDIP-24 |
Datasheet | Datasheet |
EDA/CAD Models | IM523X6AXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 17A | |
Voltage - Supply | 1V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.043", 26.50mm) | |
Supplier Device Package | PG-MDIP-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 14 | 179,93786 Kč | 2 519,13 Kč |
| 28 | 170,86357 Kč | 4 784,18 Kč |
| 112 | 157,23750 Kč | 17 610,60 Kč |
| 252 | 151,40726 Kč | 38 154,63 Kč |
| 504 | 147,37556 Kč | 74 277,28 Kč |
| 1 008 | 144,05732 Kč | 145 209,78 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |


