


IM523M6AXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM523M6AXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM523M6AXKMA1 |
Description | CIPOS MINI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 24-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM523M6AXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 20A | |
Voltage - Supply | 13V ~ 17.5V | |
Voltage - Load | 0V ~ 450V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 14 | 139,60643 Kč | 1 954,49 Kč |
| 28 | 132,28750 Kč | 3 704,05 Kč |
| 112 | 121,30098 Kč | 13 585,71 Kč |
| 252 | 116,59889 Kč | 29 382,92 Kč |
| 504 | 113,34754 Kč | 57 127,16 Kč |
| 1 008 | 110,67175 Kč | 111 557,12 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |





