LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8-27
8-SOIC

ILD8150EXUMA1

DigiKey Part Number
448-ILD8150EXUMA1TR-ND - Tape & Reel (TR)
448-ILD8150EXUMA1CT-ND - Cut Tape (CT)
448-ILD8150EXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD8150EXUMA1
Description
IC LED DRVR RGLTR PWM 1.5A 8DSO
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8-27
Datasheet
 Datasheet
EDA/CAD Models
ILD8150EXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
80V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2MHz
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1023,05600 Kč230,56 Kč
2520,92240 Kč523,06 Kč
10018,57480 Kč1 857,48 Kč
25017,45688 Kč4 364,22 Kč
50016,78286 Kč8 391,43 Kč
1 00016,22809 Kč16 228,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,11160 Kč40 279,00 Kč
5 00015,74795 Kč78 739,75 Kč
7 50015,56582 Kč116 743,65 Kč
12 50015,36412 Kč192 051,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč