
IKZA75N65SS5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA75N65SS5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA75N65SS5XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKZA75N65SS5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 240µJ (on), 750µJ (off) | |
Input Type | Standard | |
Gate Charge | 164 nC | |
Td (on/off) @ 25°C | 22ns/145ns | |
Test Condition | 400V, 75A, 5.6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 30 | 164,44233 Kč | 4 933,27 Kč |
| 120 | 140,89658 Kč | 16 907,59 Kč |
| 510 | 135,41857 Kč | 69 063,47 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |








