IGBT 1200 V 100 A 652 W Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1200 V 100 A 652 W Through Hole PG-TO247-4
TO-247-4 (Back)

IKY50N120CH3XKSA1

DigiKey Part Number
IKY50N120CH3XKSA1-ND
Manufacturer
Manufacturer Product Number
IKY50N120CH3XKSA1
Description
IGBT 1200V 100A TO247-4
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 100 A 652 W Through Hole PG-TO247-4
Datasheet
 Datasheet
EDA/CAD Models
IKY50N120CH3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.35V @ 15V, 50A
Power - Max
652 W
Switching Energy
2.3mJ (on), 1.9mJ (off)
Input Type
Standard
Gate Charge
235 nC
Td (on/off) @ 25°C
32ns/296ns
Test Condition
600V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
255 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
30139,32167 Kč4 179,65 Kč
120118,45150 Kč14 214,18 Kč
510103,44398 Kč52 756,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč