
IKWH50N65WR6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH50N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH50N65WR6XKSA1 |
Description | IGBT TRENCH FS 650V 85A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 85 A 205 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH50N65WR6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 50A | |
Power - Max | 205 W | |
Switching Energy | 1.5mJ (on), 730µJ (off) | |
Input Type | Standard | |
Gate Charge | 144 nC | |
Td (on/off) @ 25°C | 40ns/351ns | |
Test Condition | 400V, 50A, 22Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 30 | 46,83967 Kč | 1 405,19 Kč |
| 120 | 38,39483 Kč | 4 607,38 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |



