
IKWH40N65WR6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH40N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH40N65WR6XKSA1 |
Description | IGBT TRENCH 650V 75A TO247-3-32 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 75 A 175 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH40N65WR6XKSA1 Models |
Category | Switching Energy 1.09mJ (on), 570µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 117 nC |
Packaging Tube | Td (on/off) @ 25°C 37ns/353ns |
Part Status Last Time Buy | Test Condition 400V, 40A, 27Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 79 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 40A | Supplier Device Package PG-TO247-3-32 |
Power - Max 175 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKWH40N67PR7XKSA1 | Infineon Technologies | 181 | 448-IKWH40N67PR7XKSA1-ND | 94,48000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 30 | 59,86233 Kč | 1 795,87 Kč |
| 120 | 49,21900 Kč | 5 906,28 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |





