IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-3
PG-TO247-3

IKW75N65SS5XKSA1

DigiKey Part Number
448-IKW75N65SS5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKW75N65SS5XKSA1
Description
IGBT TRENCH FS 650V 80A TO247-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IKW75N65SS5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 75A
Power - Max
395 W
Switching Energy
450µJ (on), 750µJ (off)
Input Type
Standard
Gate Charge
164 nC
Td (on/off) @ 25°C
22ns/145ns
Test Condition
400V, 75A, 5.6Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
30161,25067 Kč4 837,52 Kč
120138,07233 Kč16 568,68 Kč
510132,28039 Kč67 463,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč