
IKW75N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW75N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW75N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 92A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 92 A 549 W Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IKW75N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 92 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 549 W | |
Switching Energy | 4.22mJ (on), 1.66mJ (off) | |
Input Type | Standard | |
Gate Charge | 535 nC | |
Td (on/off) @ 25°C | 55ns/461ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 145 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-U06 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 30 | 112,22733 Kč | 3 366,82 Kč |
| 120 | 94,69050 Kč | 11 362,86 Kč |
| 510 | 81,84361 Kč | 41 740,24 Kč |
| 1 020 | 79,56925 Kč | 81 160,63 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |


