
IKQ120N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ120N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ120N120CH7XKSA1 |
Description | IGBT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 170 A 780 W Through Hole PG-TO247-3-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ120N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 120A | |
Power - Max | 780 W | |
Switching Energy | 7.77mJ (on), 2.95mJ (off) | |
Input Type | Standard | |
Gate Charge | 834 nC | |
Td (on/off) @ 25°C | 67ns/544ns | |
Test Condition | 600V, 120A, 5.6Ohm, 15V | |
Reverse Recovery Time (trr) | 146 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-U01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 30 | 162,86733 Kč | 4 886,02 Kč |
| 120 | 139,22200 Kč | 16 706,64 Kč |
| 510 | 124,83847 Kč | 63 667,62 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |


