


IKW60N60H3FKSA1 | |
|---|---|
DigiKey Part Number | IKW60N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW60N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 416 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW60N60H3FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 416 W | |
Switching Energy | 2.1mJ (on), 1.13mJ (off) | |
Input Type | Standard | |
Gate Charge | 375 nC | |
Td (on/off) @ 25°C | 27ns/252ns | |
Test Condition | 400V, 60A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 143 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 Kč | 143,98 Kč |
| 30 | 82,54400 Kč | 2 476,32 Kč |
| 120 | 69,03000 Kč | 8 283,60 Kč |
| 510 | 59,12449 Kč | 30 153,49 Kč |
| 1 020 | 58,62693 Kč | 59 799,47 Kč |
| Unit Price without VAT: | 143,98000 Kč |
|---|---|
| Unit Price with VAT: | 174,21580 Kč |










