


IKW50N65EH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW50N65EH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65EH5XKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 275 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW50N65EH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 275 W | |
Switching Energy | 1.5mJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 25ns/172ns | |
Test Condition | 400V, 50A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 81 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 30 | 68,85233 Kč | 2 065,57 Kč |
| 120 | 57,09183 Kč | 6 851,02 Kč |
| 510 | 48,47080 Kč | 24 720,11 Kč |
| 1 020 | 45,32522 Kč | 46 231,72 Kč |
| 2 010 | 43,60229 Kč | 87 640,60 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |








