


IKW40N65F5FKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW40N65F5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N65F5FKSA1 |
Description | IGBT 650V 74A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 74 A 255 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N65F5FKSA1 Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 95 nC |
Series | Td (on/off) @ 25°C 19ns/160ns |
Packaging Tube | Test Condition 400V, 20A, 15Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 60 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 74 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package PG-TO247-3 |
Power - Max 255 W | Base Product Number |
Switching Energy 360µJ (on), 100µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 30 | 65,79367 Kč | 1 973,81 Kč |
| 120 | 54,16783 Kč | 6 500,14 Kč |
| 510 | 45,63894 Kč | 23 275,86 Kč |
| 1 020 | 42,52630 Kč | 43 376,83 Kč |
| 2 010 | 39,96170 Kč | 80 323,02 Kč |
| 5 010 | 37,13159 Kč | 186 029,27 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |








