


IKW08N120CS7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW08N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW08N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 21A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 21 A 106 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW08N120CS7XKSA1 Models |
Category | Switching Energy 370µJ (on), 400µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 52 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/160ns |
Part Status Active | Test Condition 600V, 8A, 20Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 130 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 21 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 8A | Supplier Device Package PG-TO247-3 |
Power - Max 106 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 30 | 57,98933 Kč | 1 739,68 Kč |
| 120 | 47,52900 Kč | 5 703,48 Kč |
| 510 | 39,85337 Kč | 20 325,22 Kč |
| 1 020 | 37,05138 Kč | 37 792,41 Kč |
| 2 010 | 34,74281 Kč | 69 833,05 Kč |
| 5 010 | 32,19509 Kč | 161 297,40 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |







