


IKB20N60H3ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB20N60H3ATMA1TR-ND - Tape & Reel (TR) 448-IKB20N60H3ATMA1CT-ND - Cut Tape (CT) 448-IKB20N60H3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB20N60H3ATMA1 |
Description | IGBT TRENCH FS 600V 40A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB20N60H3ATMA1 Models |
Category | Switching Energy 690µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16ns/194ns |
Part Status Active | Test Condition 400V, 20A, 14.6Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 112 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Supplier Device Package PG-TO263-3 |
Power - Max 170 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 100 | 33,42250 Kč | 3 342,25 Kč |
| 500 | 26,98326 Kč | 13 491,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,91413 Kč | 24 914,13 Kč |
| 2 000 | 23,17445 Kč | 46 348,90 Kč |
| 3 000 | 22,28847 Kč | 66 865,41 Kč |
| 5 000 | 21,29327 Kč | 106 466,35 Kč |
| 7 000 | 20,70415 Kč | 144 929,05 Kč |
| 10 000 | 20,13187 Kč | 201 318,70 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |








